Fluke calibration 1/4 in NPT Pressure Gauge, 114 mm, 500 psi
- RS Stock No.:
- 271-2847
- Distrelec Article No.:
- 301-35-881
- Mfr. Part No.:
- 2700G-BG3.5M
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$2,061.00
(exc. GST)
$2,267.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,061.00 |
*price indicative
- RS Stock No.:
- 271-2847
- Distrelec Article No.:
- 301-35-881
- Mfr. Part No.:
- 2700G-BG3.5M
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Pressure Measurement | 500psi | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -12psi | |
| Pressure Connection | NPT | |
| Connection Size | 1/4 in NPT | |
| Accuracy | 0.02 % | |
| Connection Type | 1/4 in NPT | |
| Series | 2700 g | |
| Case Material | Zinc Aluminium Alloy | |
| Connection Location | Bottom Entry | |
| Dial Size | 114mm | |
| Dial Colour | Grey | |
| Maximum Operating Temperature | 18°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Pressure Measurement 500psi | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -12psi | ||
Pressure Connection NPT | ||
Connection Size 1/4 in NPT | ||
Accuracy 0.02 % | ||
Connection Type 1/4 in NPT | ||
Series 2700 g | ||
Case Material Zinc Aluminium Alloy | ||
Connection Location Bottom Entry | ||
Dial Size 114mm | ||
Dial Colour Grey | ||
Maximum Operating Temperature 18°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Fluke Reference Pressure Gauges provide best in class measurement performance in a rugged, easy to use and economical package. This gauge improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
Easy to use interface
USB communications cable
Accuracy to 0.02 percent of full scale
Universal power supply included standard
Precision pressure measurement from 100 Kilopascal
Related links
- Fluke calibration 1/4 in NPT Pressure Gauge 700 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 10000 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 1000 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 300 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 5000 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 3000 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 15 psi
- Fluke calibration 1/4 in NPT Pressure Gauge 30 psi
