WIKA, 100 mm DN 25 Diaphragm Seal Connector Pressure Gauge, 15 bar

This image is representative of the product range

Subtotal (1 unit)*

$2,750.22

(exc. GST)

$3,025.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,750.22

*price indicative

RS Stock No.:
268-8248
Mfr. Part No.:
48774010
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

15bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 25

Connection Type

Diaphragm Seal Connector

Series

DSS1

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

300°C

Standards/Approvals

DIN EN 10204:3.1

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy