WIKA, 100 mm 1 in Direct assembly Pressure Gauge, 10 bar
- RS Stock No.:
- 268-8068
- Mfr. Part No.:
- 48732911
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,093.86
(exc. GST)
$2,303.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,093.86 |
*price indicative
- RS Stock No.:
- 268-8068
- Mfr. Part No.:
- 48732911
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 1 in | |
| Connection Type | Direct assembly | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 1 in | ||
Connection Type Direct assembly | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1 in Direct assembly Pressure Gauge 6 bar
- WIKA DN 50 Direct assembly Pressure Gauge 25 bar
- WIKA G 1/2 Direct assembly Pressure Gauge 9 bar
- WIKA G 1/4 Direct assembly Pressure Gauge 25 bar
- WIKA G 1/4 Direct assembly Pressure Gauge 5 bar
- WIKA G 1/2 Direct assembly Pressure Gauge 5 bar
- WIKA G 1/2 Direct assembly Pressure Gauge 3 bar
- WIKA 1/2 in NPT Process Pressure Gauge 10 bar
