WIKA, 100 mm G 1/2 Direct assembly Pressure Gauge, 3 bar
- RS Stock No.:
- 268-5694
- Mfr. Part No.:
- 48801215
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,770.91
(exc. GST)
$1,948.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,770.91 |
*price indicative
- RS Stock No.:
- 268-5694
- Mfr. Part No.:
- 48801215
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 3bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | G 1/2 | |
| Connection Type | Direct assembly | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), DIN EN 10204 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 3bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size G 1/2 | ||
Connection Type Direct assembly | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX Ex h Gas Zone 1/Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X/II 2D Ex h IIIC T85 C T450 C Db X), DIN EN 10204 3.1 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA G 1/2 Direct assembly Pressure Gauge 9 bar
- WIKA G 1/2 Direct assembly Pressure Gauge 5 bar
- WIKA G 1/4 Direct assembly Pressure Gauge 25 bar
- WIKA G 1/4 Direct assembly Pressure Gauge 5 bar
- WIKA G 1/2 Threaded Pressure Gauge 3 bar
- WIKA G 1/2 Pressure Gauge 3 bar
- WIKA G 1/2 Process Pressure Gauge 3 bar
- WIKA G 1/4 Pressure Gauge 3 bar
