WIKA, 63 mm G 1/4 Pressure Gauge, 50 mbar
- RS Stock No.:
- 268-8051
- Mfr. Part No.:
- 48723476
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$818.31
(exc. GST)
$900.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.31 |
*price indicative
- RS Stock No.:
- 268-8051
- Mfr. Part No.:
- 48723476
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 50mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Connection Size | G 1/4 | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EN 837-3, RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 50mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Connection Size G 1/4 | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EN 837-3, RoHS | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Capsule Pressure Gauge Pressure Gauge 50 mbar
- WIKA G 1/4 Process Pressure Gauge 50 mbar
- WIKA G 1/4 Type G Pressure Gauge 50 mbar
- WIKA G 1/4 Pressure Gauge 400 mbar
- WIKA G 1/4 Pressure Gauge 30 mbar
- WIKA G 1/4 Pressure Gauge 0 mbar
- WIKA G 1/4 Pressure Gauge 100 mbar
- WIKA G 1/4 Pressure Gauge 600 mbar












