WIKA, 63 mm G 1/4 Type G Pressure Gauge, 50 mbar

This image is representative of the product range

Subtotal (1 unit)*

$932.85

(exc. GST)

$1,026.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$932.85

*price indicative

RS Stock No.:
268-5444
Mfr. Part No.:
48779667
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

50mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0mbar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

Type G

Series

63X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Dial Colour

White

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

  • RS Stock No. 2653321
  • Mfr. Part No. 48761807
Each
$404.60
  • RS Stock No. 2653479
  • Mfr. Part No. 48778889
Each
$404.60
  • RS Stock No. 2654688
  • Mfr. Part No. 48799726
Each
$164.26
  • RS Stock No. 2652045
  • Mfr. Part No. 7411614
Each
$150.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy