WIKA, 63 mm G 1/4 Pressure Gauge, 0 mbar

This image is representative of the product range

Subtotal (1 unit)*

$301.45

(exc. GST)

$331.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.45

*price indicative

RS Stock No.:
268-6029
Mfr. Part No.:
48613667
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

0mbar

Minimum Pressure Measurement

-160mbar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

612.20

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

63mm

Standards/Approvals

Cl.1.6, EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.

Zero point setting in front

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy