WIKA, 63 mm G 1/4 Pressure Gauge, 0 bar
- RS Stock No.:
- 268-5813
- Mfr. Part No.:
- 7764223
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 268-5813
- Mfr. Part No.:
- 7764223
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | G 1/4 | |
| Series | 213.53.0XX | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Connection Size G 1/4 | ||
Series 213.53.0XX | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WIKA Liquid filled gauge is suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped and is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Very good vibration and shock resistance
Especially robust design
