WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 1 bar
- RS Stock No.:
- 268-5946
- Mfr. Part No.:
- 46467998
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$415.87
(exc. GST)
$457.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $415.87 |
*price indicative
- RS Stock No.:
- 268-5946
- Mfr. Part No.:
- 46467998
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 1 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 1 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 1 bar
- Bourdon 1/2 in NPT NPT Pressure Gauge 1 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 2.5 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 20 bar
- WIKA 1/4 in NPT NPT Pressure Gauge 20 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 16 bar
