WIKA, 63 mm 1/4 in NPT Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5943
- Mfr. Part No.:
- 46121781
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$214.88
(exc. GST)
$236.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.88 |
*price indicative
- RS Stock No.:
- 268-5943
- Mfr. Part No.:
- 46121781
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 10 bar
- WIKA 1/4 in NPT Pressure Gauge 10 bar
- WIKA 1/4 in NPT NPT Pressure Gauge 10 bar
- WIKA 1/8 in NPT 10677 Fittings Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 10 bar
- WIKA 1/4 in 1/4 in Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/4 Process Pressure Gauge 10 bar
