WIKA, 63 mm 1/4 in NPT NPT Pressure Gauge, 10 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-5749
Mfr. Part No.:
48951226
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/4 in NPT

Connection Size

1/4 in NPT

Connection Type

NPT

Series

26X.50

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

High corrosion resistance

Robust design

  • RS Stock No. 2685943
  • Mfr. Part No. 46121781
Each
$214.88
  • RS Stock No. 2685903
  • Mfr. Part No. 9131897
Each
$185.73
  • RS Stock No. 2688116
  • Mfr. Part No. 48757265
Each
$2,053.50
  • RS Stock No. 2688211
  • Mfr. Part No. 48770233
Each
$858.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy