WIKA, 100 mm G 1/2 Process Pressure Gauge, 2.5 bar
- RS Stock No.:
- 268-5844
- Mfr. Part No.:
- 9010645
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$487.48
(exc. GST)
$536.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.48 |
*price indicative
- RS Stock No.:
- 268-5844
- Mfr. Part No.:
- 9010645
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Excellent load cycle stability and shock resistance
Especially robust design
Related links
- WIKA G 1/2 Process Pressure Gauge 2.5 bar
- Bourdon G 1/2 Process Pressure Gauge 2.5 bar
- WIKA G 1/2 Pressure Gauge 2.5 bar
- WIKA G 1/2 Threaded Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Pressure Gauge 2.5 bar
- WIKA G 1/2 Type G Pressure Gauge 2.5 bar
- WIKA G 1/2 MNPT Pressure Gauge 2.5 bar
- WIKA G 1/2 Wireless Pressure Gauge 2.5 bar
