WIKA, 160 mm G 1/2 Process Pressure Gauge, 2.5 bar
- RS Stock No.:
- 268-5734
- Mfr. Part No.:
- 48805547
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,116.51
(exc. GST)
$3,428.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,116.51 |
*price indicative
- RS Stock No.:
- 268-5734
- Mfr. Part No.:
- 48805547
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 33X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | WIKA Standard | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 33X.50 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals WIKA Standard | ||
- COO (Country of Origin):
- PL
The WIKA Test gauge has been specifically designed for testing industrial type pressure gauges or for precision measurement in laboratories. It is constructed with a case from stainless steel and wetted parts from copper alloy to meet the requirements of the international industry standard.
Knife edge pointer for optimal accuracy of reading
High accuracy
Related links
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 bar
- WIKA G 1/2 MNPT Pressure Gauge 2.5 bar
- WIKA G 1/2 Threaded Pressure Gauge 2.5 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Pressure Gauge 3 bar
- WIKA G 1/2 Process Pressure Gauge 0 bar
- WIKA G 1/2 Process Pressure Gauge 400 bar
