WIKA, 100 mm G 1/2 Pressure Gauge, 0 bar

This image is representative of the product range

Subtotal (1 unit)*

$122.95

(exc. GST)

$135.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.95

*price indicative

RS Stock No.:
268-6011
Mfr. Part No.:
48534226
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

213.53.100

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.

Very good vibration and shock resistance

Especially robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy