WIKA, 100 mm DN 38.1 Tri-Clamp Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$821.12

(exc. GST)

$903.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$821.12

*price indicative

RS Stock No.:
268-5779
Mfr. Part No.:
67200295
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 38.1

Connection Type

Tri-Clamp

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Back Entry

Maximum Operating Temperature

130°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy