WIKA, 100 mm DN 38.1 Tri-Clamp Pressure Gauge, 7 bar
- RS Stock No.:
- 268-8210
- Mfr. Part No.:
- 48770202
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$806.06
(exc. GST)
$886.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.06 |
*price indicative
- RS Stock No.:
- 268-8210
- Mfr. Part No.:
- 48770202
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 7bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Tri-Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ASME BPE SF3, EN 10204 2.2, FDA, EP, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 7bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Tri-Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ASME BPE SF3, EN 10204 2.2, FDA, EP, USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 7 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 7 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 6 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 16 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 10 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 9 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 5 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 1 bar
