WIKA, 100 mm G 1/2 Process Pressure Gauge, 250 bar
- RS Stock No.:
- 268-5769
- Mfr. Part No.:
- 63072009
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$183.85
(exc. GST)
$202.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.85 |
*price indicative
- RS Stock No.:
- 268-5769
- Mfr. Part No.:
- 63072009
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 213.53.100 | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | Red | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 213.53.100 | ||
Case Material 304 Stainless Steel | ||
Dial Colour Red | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Very good vibration and shock resistance
Especially robust design
Related links
- WIKA G 1/2 Process Pressure Gauge 250 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 250 bar
- WIKA G 1/2 Type G Pressure Gauge 250 bar
- WIKA G 1/2 MNPT Pressure Gauge 250 bar
- WIKA G 1/2 Pressure Gauge 250 bar
- WIKA G 1/2 Plug Sidewise Pressure Gauge 250 bar
- WIKA G 1/2 Threaded Pressure Gauge 250 bar
- WIKA G 1/2 Wireless Pressure Gauge 250 bar
