WIKA, 100 mm G 1/2 Pressure Gauge, 250 bar
- RS Stock No.:
- 265-6799
- Mfr. Part No.:
- 7009861
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$69.31
(exc. GST)
$76.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.31 |
*price indicative
- RS Stock No.:
- 265-6799
- Mfr. Part No.:
- 7009861
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B inch | |
| Connection Size | G 1/2 | |
| Series | 113.53 | |
| Case Material | Chrome Nickel Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Standards/Approvals | EN 837-1, CE TYPE X, Cl.1.6 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B inch | ||
Connection Size G 1/2 | ||
Series 113.53 | ||
Case Material Chrome Nickel Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Standards/Approvals EN 837-1, CE TYPE X, Cl.1.6 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling
Related links
- WIKA G 1/2 Pressure Gauge 250 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 250 bar
- WIKA G 1/2 MNPT Pressure Gauge 250 bar
- WIKA G 1/2 Process Pressure Gauge 250 bar
- WIKA G 1/2 Plug Sidewise Pressure Gauge 250 bar
- WIKA G 1/2 Threaded Pressure Gauge 250 bar
- WIKA G 1/2 Type G Pressure Gauge 250 bar
- WIKA G 1/2 Wireless Pressure Gauge 250 bar
