WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 25 bar
- RS Stock No.:
- 268-5758
- Mfr. Part No.:
- 57337141
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$125.77
(exc. GST)
$138.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.77 |
*price indicative
- RS Stock No.:
- 268-5758
- Mfr. Part No.:
- 57337141
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 213.53.100 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 213.53.100 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Very good vibration and shock resistance
Especially robust design
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/4 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Process Pressure Gauge 25 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 25 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 25 bar
