WIKA, 100 mm G 1/2 Threaded Process Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$2,603.78

(exc. GST)

$2,864.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,603.78

*price indicative

RS Stock No.:
268-5735
Mfr. Part No.:
48805719
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

G 1/2

Connection Type

Threaded Process

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

350°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

  • RS Stock No. 2685721
  • Mfr. Part No. 48803709
Each
$2,034.21
  • RS Stock No. 2688160
  • Mfr. Part No. 48765817
Each
$1,901.37
  • RS Stock No. 2685630
  • Mfr. Part No. 48793884
Each
$1,819.13
  • RS Stock No. 2685295
  • Mfr. Part No. 40080625
Each
$1,743.74

Related links