WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 10 bar

Subtotal (1 unit)*

$221.21

(exc. GST)

$243.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$221.21

*price indicative

RS Stock No.:
219-0624
Mfr. Part No.:
9010530
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

23X.50

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

Black

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

ATEX, CE, DNV GL, EAC, GOST

Model Number

232.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.

Excellent load-cycle stability and shock resistance

This instrument has as safety function a blow-out device with blow-out plug on the back of the case

  • RS Stock No. 2229193
  • Mfr. Part No. 9070249
Each
$1,663.28
  • RS Stock No. 2190682
  • Mfr. Part No. 9020861
Each
$244.79
  • RS Stock No. 2228760
  • Mfr. Part No. 14200412
Each
$2,015.28
  • RS Stock No. 2190755
  • Mfr. Part No. 9050213
Each
$207.03

Related links