WIKA, 100 mm DN 38.1 Diaphragm Seal Connector Pressure Gauge, 0 bar
- RS Stock No.:
- 268-5729
- Mfr. Part No.:
- 48804976
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$829.05
(exc. GST)
$911.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $829.05 |
*price indicative
- RS Stock No.:
- 268-5729
- Mfr. Part No.:
- 48804976
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF3, ATEX Ex h Gas Zone 1/Dust Zone 21, EP Standards and approvals, USP, FDA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF3, ATEX Ex h Gas Zone 1/Dust Zone 21, EP Standards and approvals, USP, FDA | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 38.1 Diaphragm Seal Connector Pressure Gauge 0 bar
- WIKA DN 38.1 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 38.1 Diaphragm Seal Connector Pressure Gauge 16 bar
- WIKA DN 38.1 Diaphragm Seal Connector Pressure Gauge 5 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 0 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 25 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 6 bar
