WIKA, 100 mm G 1/2 G 1/2 B Pressure Gauge, 2.5 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,233.80

(exc. GST)

$1,357.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.80

*price indicative

RS Stock No.:
268-5719
Mfr. Part No.:
48803623
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

G 1/2 B

Series

PGS23.1X0

Case Material

304 Stainless Steel

Connection Location

Back Entry

Dial Size

100mm

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.

Operates in aggressive environments

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy