WIKA, 100 mm G 1/2 Pressure Gauge, 100 bar
- RS Stock No.:
- 268-5712
- Mfr. Part No.:
- 48802524
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,440.35
(exc. GST)
$1,584.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.35 |
*price indicative
- RS Stock No.:
- 268-5712
- Mfr. Part No.:
- 48802524
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | PGS23.1X0 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series PGS23.1X0 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
Operates in aggressive environments
Robust design
Related links
- WIKA G 1/2 Pressure Gauge 100 bar
- WIKA G 1/2 Wireless Pressure Gauge 100 bar
- WIKA G 1/2 Type G Pressure Gauge 100 bar
- WIKA G 1/2 MNPT Pressure Gauge 100 bar
- WIKA G 1/2 Process Pressure Gauge 100 bar
- WIKA G 1/2 Threaded Pressure Gauge 100 bar
- WIKA G 1/2 L-Plug Pressure Gauge 100 bar
- Bourdon G 1/2 Pressure Gauge 100 bar
