WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 100 bar

This image is representative of the product range

Subtotal (1 unit)*

$172.31

(exc. GST)

$189.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.31

*price indicative

RS Stock No.:
222-7750
Mfr. Part No.:
9023380
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

100bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

MNPT

Series

213.53.100

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Back Entry

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

213.53

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika liquid filled model 213.53 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauge. The scale range of the gauge is 0 to 100 bar.

Vibration and shock resistant

Especially robust design

Type approval for the shipbuilding industry

  • RS Stock No. 2227723
  • Mfr. Part No. 9022678
Each
$158.47
  • RS Stock No. 2227817
  • Mfr. Part No. 9041680
Each
$303.81
  • RS Stock No. 2228060
  • Mfr. Part No. 9510290
Each
$325.17
  • RS Stock No. 2227810
  • Mfr. Part No. 9041605
Each
$280.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy