WIKA, 100 mm DN 38 Screw Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5593
- Mfr. Part No.:
- 48790525
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
$1,372.71
(exc. GST)
$1,509.98
(inc. GST)
- RS Stock No.:
- 268-5593
- Mfr. Part No.:
- 48790525
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38 | |
| Connection Type | Screw | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38 | ||
Connection Type Screw | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2686142
- Mfr. Part No. 48709879
Each
$996.74
- RS Stock No. 2685433
- Mfr. Part No. 48778964
Each
$1,901.06
- RS Stock No. 2686021
- Mfr. Part No. 48607240
Each
$952.51
- RS Stock No. 2685442
- Mfr. Part No. 48779600
Each
$1,019.71
Related links
- WIKA DN 38 Screw Pressure Gauge 10 bar
- WIKA DN 38 Screw Pressure Gauge 10 bar
- WIKA DN 38 Screw Pressure Gauge 6 bar
- WIKA DN 38 Screw Pressure Gauge 4 bar
- WIKA DN 38 Screw Pressure Gauge 1 bar
- WIKA DN 38 Screw Pressure Gauge 16 bar
- WIKA DN 38 Screw Pressure Gauge 1 bar
- WIKA DN 38 DN 38 Pressure Gauge 10 bar













