WIKA, 100 mm DN 38 Screw Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,138.00

(exc. GST)

$1,251.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,138.00

*price indicative

RS Stock No.:
268-5807
Mfr. Part No.:
75113866
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 38

Connection Type

Screw

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

130°C

Standards/Approvals

Pipe dimensions per DIN 1127 row 2 or ISO 2037/1992, USP, International (Standard Europe), EP, FDA

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

  • RS Stock No. 2688156
  • Mfr. Part No. 48765539
Each
$1,911.67
  • RS Stock No. 2685410
  • Mfr. Part No. 48777610
Each
$976.72
  • RS Stock No. 2686019
  • Mfr. Part No. 48607053
Each
$1,060.03
  • RS Stock No. 2688101
  • Mfr. Part No. 48748896
Each
$975.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy