WIKA, 100 mm G 1/2 Diaphragm Seal Connector, Process Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5497
- Mfr. Part No.:
- 48782786
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
$1,403.69
(exc. GST)
$1,544.06
(inc. GST)
- RS Stock No.:
- 268-5497
- Mfr. Part No.:
- 48782786
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | G 1/2 | |
| Connection Type | Diaphragm Seal Connector, Process | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size G 1/2 | ||
Connection Type Diaphragm Seal Connector, Process | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA G 1/2 Diaphragm Seal Connector 100 mm, 10 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 60 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 1 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 600 mbar

