WIKA, 100 mm G 1/2 Diaphragm Seal Connector Pressure Gauge, 10 bar
- RS Stock No.:
- 709-333
- Mfr. Part No.:
- 48785197
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-333
- Mfr. Part No.:
- 48785197
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 inch Male | |
| Connection Size | G 1/2 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 inch Male | ||
Connection Size G 1/2 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
Operates in aggressive environments
Robust design
Related links
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA G 1/2 Diaphragm Seal Connector 100 mm, 10 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 60 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 1 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 600 mbar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 2 bar
