WIKA, 100 mm 1/2 in NPT Threaded, Welded Design Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5404
- Mfr. Part No.:
- 48777414
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,047.78
(exc. GST)
$1,152.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.78 |
*price indicative
- RS Stock No.:
- 268-5404
- Mfr. Part No.:
- 48777414
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded, Welded Design | |
| Series | DSS34M | |
| Case Material | 316L Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded, Welded Design | ||
Series DSS34M | ||
Case Material 316L Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.
Compact design
Seal parts all welded
- RS Stock No. 2228834
- Mfr. Part No. 14200525
Each
$1,027.04
- RS Stock No. 2228808
- Mfr. Part No. 14200488
Each
$3,794.42
- RS Stock No. 2228827
- Mfr. Part No. 14200516
Each
$1,027.04
- RS Stock No. 2228776
- Mfr. Part No. 14200441
Each
$1,995.08
Related links
- WIKA 1/2 in NPT Threaded 100 mm, 40 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 10 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT Process Pressure Gauge 10 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 10 bar











