WIKA, 100 mm G 1/2 Type G Pressure Gauge, 60 bar
- RS Stock No.:
- 268-5397
- Mfr. Part No.:
- 48776967
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$593.14
(exc. GST)
$652.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.14 |
*price indicative
- RS Stock No.:
- 268-5397
- Mfr. Part No.:
- 48776967
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Series | 23X.30 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Series 23X.30 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2653041
- Mfr. Part No. 48613659
Each
$448.99
- RS Stock No. 2654697
- Mfr. Part No. 48800798
Each
$391.66
- RS Stock No. 2654708
- Mfr. Part No. 48802306
Each
$272.88
- RS Stock No. 2654648
- Mfr. Part No. 48795858
Each
$304.29
Related links
- WIKA G 1/2 Type G Pressure Gauge 60 bar
- WIKA G 1/4 Type G Pressure Gauge 60 bar
- WIKA G 1/2 MNPT Pressure Gauge 60 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 60 bar
- WIKA G 1/2 Type G Pressure Gauge 60 kPa
- WIKA G 1/2 Type G Pressure Gauge 60 psi
- WIKA G 1/2 Process Pressure Gauge 60 bar
- WIKA G 1/2 Pressure Gauge 60 bar












