WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 268-5375
- Mfr. Part No.:
- 45796068
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,047.78
(exc. GST)
$1,152.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.78 |
*price indicative
- RS Stock No.:
- 268-5375
- Mfr. Part No.:
- 45796068
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Accuracy | 1 % | |
| Series | DSS34M | |
| Case Material | 316L Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Accuracy 1 % | ||
Series DSS34M | ||
Case Material 316L Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.
Compact design
Seal parts all welded
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 16 bar
- WIKA G 1/2 Threaded Pressure Gauge 16 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 16 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 16 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 16 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 16 bar
- WIKA 1 in Threaded Pressure Gauge 16 bar
- WIKA G 1/2 Type G Pressure Gauge 16 bar
