WIKA, 100 mm 1 in Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 268-8069
- Mfr. Part No.:
- 48732912
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,093.86
(exc. GST)
$2,303.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,093.86 |
*price indicative
- RS Stock No.:
- 268-8069
- Mfr. Part No.:
- 48732912
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 1 in | |
| Connection Type | Threaded | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 1 in | ||
Connection Type Threaded | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685449
- Mfr. Part No. 48779959
Each
$2,836.94
- RS Stock No. 2228905
- Mfr. Part No. 14213367
Each
$2,068.04
- RS Stock No. 2228772
- Mfr. Part No. 14200437
Each
$1,995.08
- RS Stock No. 2228828
- Mfr. Part No. 14200517
Each
$1,027.04
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 16 bar
- WIKA G 1/2 Threaded Pressure Gauge 16 bar
- WIKA 1 in Threaded Process Pressure Gauge 6 bar
- WIKA Threaded Pressure Gauge 16 bar
- WIKA DN 25 Threaded Pressure Gauge 16 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 16 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 16 bar
- WIKA 1 in Diaphragm Seal Connector Pressure Gauge 16 bar












