WIKA, 100 mm G 1/2 Pressure Gauge, 6 bar
- RS Stock No.:
- 268-5200
- Mfr. Part No.:
- 14028161
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,149.51
(exc. GST)
$1,264.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,149.51 |
*price indicative
- RS Stock No.:
- 268-5200
- Mfr. Part No.:
- 14028161
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | PGS21.1X0 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series PGS21.1X0 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge with switch contacts is a combination of switch and gauge offers the usual analogue display, which can be read on-site irrespective of the power supply, and in addition the possibility to switch a potential-free electrical signal.
High switching reliability
Long service life
Related links
- WIKA G 1/2 Pressure Gauge 6 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 6 bar
- WIKA G 1/2 Type G Pressure Gauge 6 bar
- WIKA G 1/2 Male Pressure Gauge 6 bar
- WIKA G 1/2 MNPT Pressure Gauge 6 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 6 bar
- WIKA G 1/2 Threaded Pressure Gauge 6 bar
- WIKA G 1/2 Process Pressure Gauge 6 bar
