WIKA, 63 mm G 1/4 Pressure Gauge, 40 bar
- RS Stock No.:
- 265-6849
- Mfr. Part No.:
- 8931313
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$144.72
(exc. GST)
$159.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.72 |
*price indicative
- RS Stock No.:
- 265-6849
- Mfr. Part No.:
- 8931313
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 113.13 | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 113.13 | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.
Vibration and shock resistance
Can be used for measuring points with high dynamic pressure loads or vibrations
Related links
- WIKA G 1/4 Pressure Gauge 40 bar
- WIKA G 1/4 Threaded Pressure Gauge 40 bar
- WIKA G 1/4 Type G Pressure Gauge 40 bar
- WIKA G 1/4 Process Pressure Gauge 40 bar
- Bourdon G 1/4 Pressure Gauge 40 bar
- Bourdon G 1/4 Threaded Pressure Gauge 40 bar
- WIKA G 1/2 Type G Pressure Gauge 40 bar
- Bourdon G 1/4 Bottom Pressure Gauge 40 bar
