WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 60 bar
- RS Stock No.:
- 265-2162
- Mfr. Part No.:
- 9226618
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$194.87
(exc. GST)
$214.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.87 |
*price indicative
- RS Stock No.:
- 265-2162
- Mfr. Part No.:
- 9226618
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/4 in NPT | |
| Connection Type | 1/4 in NPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/4 in NPT | ||
Connection Type 1/4 in NPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
- RS Stock No. 2652103
- Mfr. Part No. 8358508
Each
$223.56
- RS Stock No. 2652151
- Mfr. Part No. 9170576
Each
$165.45
- RS Stock No. 2652165
- Mfr. Part No. 9226643
Each
$163.55
- RS Stock No. 2651804
- Mfr. Part No. 45824194
Each
$183.72
Related links
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 60 bar
- WIKA 1/4 in NPT Pressure Gauge 60 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 60 psi
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 60 bar
- WIKA 1/4 in 1/4 in Pressure Gauge 60 bar
- WIKA G 1/4 Threaded Pressure Gauge 60 bar
- WIKA G 1/4 Pressure Gauge 60 bar
- WIKA G 1/4 Type G Pressure Gauge 60 bar












