WIKA G 1/2 Process Pressure Gauge, 6 bar
- RS Stock No.:
- 268-5792
- Mfr. Part No.:
- 71104755
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$730.43
(exc. GST)
$803.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $730.43 |
*price indicative
- RS Stock No.:
- 268-5792
- Mfr. Part No.:
- 71104755
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 2X4.11 | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Colour | Background: Black | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 2X4.11 | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Colour Background: Black | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Bourdon tube pressure gauge have been specifically designed for panel mounting and therefore feature a back mount process connection. Panel mounting is simply carried out using two clamping brackets directly screwed to the case. The instruments are based on the proven Bourdon tube measuring system.
Robust design
Operated in aggressive media
Related links
- WIKA G 1/8 Process Pressure Gauge 6 bar
- WIKA G 1/2 Process Pressure Gauge 6 bar
- WIKA G 1/2 Process Pressure Gauge 6 bar
- WIKA G 1/8 Process Pressure Gauge 6 bar
- WIKA G 1/4 Threaded Pressure Gauge, 6 bar
- WIKA G 1/4 Male Thread Pressure Gauge, 6 bar
- WIKA G 1/2 Process Pressure Gauge 9 bar
- WIKA G 1/2 Process Pressure Gauge 600 bar
