Bourdon, 63 mm G 1/4 Front Flange Pressure Gauge, 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$34.56

(exc. GST)

$38.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.56

*price indicative

RS Stock No.:
253-0563
Mfr. Part No.:
MIT3-F20.B19
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Front Flange

Series

MIT3

Case Material

304 Stainless Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1, EN 60529

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bourdon MIT3 is pressure gauge, has stainless steel case with basicLine glycerine bath. It has nominal size of 63 mm with G1/4 connection. It is protected with IP65 rating.

Class 1.6 according to EN 837-1

Case material Stainless steel

Wetted parts Brass

OEM applications

Liquid-filled for applications with pulsations or vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy