Bourdon, 50 mm G 1/4 Threaded Pressure Gauge, 4 bar
- RS Stock No.:
- 253-0338
- Mfr. Part No.:
- MAT2-F20.B19
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$24.71
(exc. GST)
$27.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.71 |
*price indicative
- RS Stock No.:
- 253-0338
- Mfr. Part No.:
- MAT2-F20.B19
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MAT2 | |
| Case Material | Black Painted Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MAT2 | ||
Case Material Black Painted Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bourdon MAT2 is pressure gauge ecoline dry steel case which has nominal size of Ø 50 with G1/4 connection. It is protected with IP32 rating.
Class 2.5 according to EN 837-1
Wetted parts Brass
OEM applications Technical
Related links
- Bourdon G 1/4 Bottom Pressure Gauge 4 bar
- Bourdon G 1/4 Threaded Pressure Gauge 2.5 bar
- Bourdon G 1/4 Threaded Pressure Gauge 1 bar
- Bourdon G 1/4 Pressure Gauge 16 bar
- Bourdon G 1/4 Pressure Gauge 10 bar
- Bourdon G 1/4 Pressure Gauge 6 bar
- Bourdon G 1/4 Compound Vacuum Pressure Gauge 4 bar
- Bourdon G 1/4 Front Flange Pressure Gauge 4 bar
