Bourdon, 63 mm G 1/4 Type G Pressure Gauge, 25 bar
- RS Stock No.:
- 253-0558
- Distrelec Article No.:
- 304-10-127
- Mfr. Part No.:
- MIT3-B22.B26
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$66.11
(exc. GST)
$72.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.11 |
*price indicative
- RS Stock No.:
- 253-0558
- Distrelec Article No.:
- 304-10-127
- Mfr. Part No.:
- MIT3-B22.B26
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | MIT3 | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series MIT3 | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bourdon MIT3 is pressure gauge, has stainless steel case with basicLine glycerine bath. It has nominal size of 63 mm with G1/4 connection. It is protected with IP65 rating.
Class 1.6 according to EN 837-1
Case material Stainless steel
Wetted parts Brass
OEM applications
Liquid-filled for applications with pulsations or vibration
Related links
- Bourdon G 1/4 Pressure Gauge 25 bar
- Bourdon G 1/4 Bottom Pressure Gauge 25 bar
- Bourdon G 1/4 Type G Pressure Gauge 25 bar
- Bourdon G 1/4 18 in NPT 63 mm, 25 bar
- Bourdon G 1/4 Threaded Pressure Gauge 25 bar
- Bourdon G 1/4 Front Flange Pressure Gauge 10 bar
- Bourdon G 1/4 Front Flange Pressure Gauge 250 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0 bar
