Bourdon NPT 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 253-0514
- Mfr. Part No.:
- MEX5-D61.B16
- Brand:
- Bourdon
Subtotal (1 unit)**
$352.60
(exc. GST)
$387.86
(inc. GST)
On back order for despatch 19/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $352.60 |
**price indicative
- RS Stock No.:
- 253-0514
- Mfr. Part No.:
- MEX5-D61.B16
- Brand:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourdon | |
Maximum Pressure Measurement | 1.6bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | NPT 1/2 | |
Gauge Outside Diameter | 100mm | |
Select all | ||
---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 1.6bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size NPT 1/2 | ||
Gauge Outside Diameter 100mm | ||
Related links
- Bourdon NPT 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter
- Bourdon NPT 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
- Bourdon NPT 1/2 Analogue Pressure Gauge 40bar Bottom Entry 100mm Outside Diameter
- Bourdon NPT 1/2 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter
- Bourdon NPT 1/2 Analogue Pressure Gauge 60bar Bottom Entry 100mm Outside Diameter
- Bourdon NPT 1/2 Analogue Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter
- Bourdon G 1/2 Analogue Pressure Gauge 1.6bar Back Entry 100mm Outside Diameter
- Bourdon G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm Outside Diameter