Bourdon, 100 mm G 1/2 NPT Pressure Gauge, 15 bar
- RS Stock No.:
- 253-0490
- Distrelec Article No.:
- 300-70-189
- Mfr. Part No.:
- MEX5-D30.B81
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$237.99
(exc. GST)
$261.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.99 |
*price indicative
- RS Stock No.:
- 253-0490
- Distrelec Article No.:
- 300-70-189
- Mfr. Part No.:
- MEX5-D30.B81
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 15bar | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | G 1/2 | |
| Connection Type | NPT | |
| Series | MEX5 - MEM5 Industrial Pressure Gauges | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN837-1, Lloyds Register Approval, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 15bar | ||
Minimum Pressure Measurement -1bar | ||
Connection Size G 1/2 | ||
Connection Type NPT | ||
Series MEX5 - MEM5 Industrial Pressure Gauges | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN837-1, Lloyds Register Approval, EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with G1/2 connection and protected with IP65 rating.
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option liquid-filled for applications with pulsations or vibrations
Option case material 1.4404 (316L) for aggressive atmosphere
Related links
- Bourdon G 1/2 Pressure Gauge 15 bar
- Bourdon G 1/2 1/2 in NPT Pressure Gauge 9 bar
- Bourdon G 1/4 Type G 63 mm, 15 bar
- Bourdon G 1/4 18 in NPT 63 mm, 15 bar
- Bourdon G 1/2 Process Pressure Gauge 400 bar
- Bourdon G 1/2 Bottom Pressure Gauge 16 bar
- Bourdon G 1/2 Bottom Pressure Gauge 1 bar
- Bourdon G 1/2 Pressure Gauge 1000 bar
