Bourdon Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter

Subtotal (1 unit)*

$165.59

(exc. GST)

$182.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.59

*price indicative

RS Stock No.:
184-6075
Mfr. Part No.:
MEX3-D20.B26
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

25bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

63mm

Best Accuracy

±1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
FR
MEX Industrial pressure gauge, Nominal size 63 mm

For corrosive gasses and liquids
Class 1.6 according to EN 837-1
Wetted parts: Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option: Liquid-filled for applications with pulsations or vibrations
Option: Case material 1.4404 (316L) for aggressive atmosphere

Related links