WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 0.06 bar
- RS Stock No.:
- 222-9110
- Mfr. Part No.:
- 8977496
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,088.92
(exc. GST)
$1,197.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,088.92 |
*price indicative
- RS Stock No.:
- 222-9110
- Mfr. Part No.:
- 8977496
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.06bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, EN, GOST, IEC | |
| Model Number | 632.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.06bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, EN, GOST, IEC | ||
Model Number 632.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
Related links
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.06 bar
- WIKA G 1/2 Threaded Pressure Gauge 0.06 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 0.06 bar
- WIKA G 1/2 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/2 MNPT Pressure Gauge 15 bar
- WIKA G 1/2 MNPT Pressure Gauge 40 bar
- WIKA G 1/2 MNPT Pressure Gauge 1 bar
- WIKA G 1/2 MNPT Pressure Gauge 1.6 bar
