WIKA, 100 mm G 1/4 FNPT Differential Pressure Gauge, 0.06 bar

This image is representative of the product range

Subtotal (1 unit)*

$4,822.20

(exc. GST)

$5,304.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,822.20

*price indicative

RS Stock No.:
222-9225
Mfr. Part No.:
9082816
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

0.06bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

FNPT

Series

732.51

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, IEC, CE, EAC, EN

Model Number

732.51

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA 732.51.100 model has two G 1/4, female connections. This differential pressure gauge is made of highly corrosion-resistant stainless steel and features an all-metal media chamber to ensure long-term leak tightness (no elastomer sealing elements). A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.

High working pressure (static pressure) up to 40bar [580 psi]

High overload safety up to 40bar [580 psi]

All-welded media chamber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy