WIKA, 160 mm 1/2 in NPT MNPT Pressure Gauge, 0.06 bar
- RS Stock No.:
- 222-9002
- Mfr. Part No.:
- 40040071
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,203.89
(exc. GST)
$1,324.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,203.89 |
*price indicative
- RS Stock No.:
- 222-9002
- Mfr. Part No.:
- 40040071
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.06bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | MNPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, EN, GOST, IEC | |
| Model Number | 632.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.06bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type MNPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, EN, GOST, IEC | ||
Model Number 632.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA model 632.50.160 capsule pressure gauges are particularly suited for applications in the process industry. They are based upon the proven capsule measuring system. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within the process industry. For mounting in control panels, the capsule pressure gauges can, depending on the process connection, be fitted with a mounting flange or with a triangular profile ring and mounting bracket. The model 633.50 with liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point correction in front
Completely from stainless steel
Special connection location on request
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.06 bar
- WIKA G 1/2 Threaded Pressure Gauge 0.06 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.06 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 0.06 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.01 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.04 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.004 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.006 bar
