WIKA, 160 mm G 1/2 Threaded Pressure Gauge, 0.06 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,178.70

(exc. GST)

$1,296.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,178.70

*price indicative

RS Stock No.:
221-7373
Mfr. Part No.:
9858598
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.06bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

63X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

160mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

BelGIM, CE, EAC, GOST

Model Number

632.50

RoHS Status: Exempt

COO (Country of Origin):
CH
The WIKA model 632.50.160 capsule pressure gauges are particularly suited for applications in the process industry. They are based upon the proven capsule measuring system. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within the process industry. For mounting in control panels, the capsule pressure gauges can, depending on the process connection, be fitted with a mounting flange or with a triangular profile ring and mounting bracket. The model 633.50 with liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point correction in front

Completely from stainless steel

Special connection location on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy