WIKA, 100 mm DN 32 Clamp Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$774.12

(exc. GST)

$851.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.12

*price indicative

RS Stock No.:
222-8708
Mfr. Part No.:
14200294
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

DN 32

Connection Type

Clamp

Series

DSS22F

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The WIKA model DSS22F pressure gauge per EN 837-1 is with mounted diaphragm seal and clamp connection. The DSS22F complies with all requirements of the food industry. It is particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed. It has clamp connection to enables the quick and easy dismounting and thus a simple cleaning with seal replacement.

Quick cleaning, without residue

Clamp connection easy to open for cleaning and seal replacement

Suitable for SIP and CIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy