WIKA, 100 mm DN 32 Clamp Pressure Gauge, 25 bar
- RS Stock No.:
- 222-8711
- Mfr. Part No.:
- 14200304
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$806.75
(exc. GST)
$887.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.75 |
*price indicative
- RS Stock No.:
- 222-8711
- Mfr. Part No.:
- 14200304
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | DN 32 | |
| Connection Type | Clamp | |
| Series | DSS22F | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size DN 32 | ||
Connection Type Clamp | ||
Series DSS22F | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS22F pressure gauge per EN 837-1 is with mounted diaphragm seal and clamp connection. The DSS22F complies with all requirements of the food industry. It is particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed. It has clamp connection to enables the quick and easy dismounting and thus a simple cleaning with seal replacement.
Quick cleaning, without residue
Clamp connection easy to open for cleaning and seal replacement
Suitable for SIP and CIP
- RS Stock No. 2228875
- Mfr. Part No. 14213313
Each
$1,005.40
- RS Stock No. 2228722
- Mfr. Part No. 14200322
Each
$959.82
- RS Stock No. 2228864
- Mfr. Part No. 14213289
Each
$852.34
- RS Stock No. 2685395
- Mfr. Part No. 48776836
Each
$846.26
Related links
- WIKA DN 32 Clamp Pressure Gauge 25 bar
- WIKA DN 32 Clamp Pressure Gauge 9 bar
- WIKA DN 32 Clamp Pressure Gauge 10 bar
- WIKA DN 32 Clamp Pressure Gauge 1 bar
- WIKA DN 32 Clamp Pressure Gauge 6 bar
- WIKA DN 32 Clamp Pressure Gauge 2.5 bar
- WIKA DN 32 Clamp Pressure Gauge 4 bar
- WIKA DN 32 Clamp Pressure Gauge 1.6 bar












