WIKA, 63 mm G 1/2 in Threaded Pressure Gauge, 1 bar
- RS Stock No.:
- 222-8608
- Mfr. Part No.:
- 14170526
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,802.46
(exc. GST)
$1,982.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,802.46 |
*price indicative
- RS Stock No.:
- 222-8608
- Mfr. Part No.:
- 14170526
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 in | |
| Connection Type | Threaded | |
| Series | DSS1 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | CE, CRN, EAC | |
| Model Number | 233.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 in | ||
Connection Type Threaded | ||
Series DSS1 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals CE, CRN, EAC | ||
Model Number 233.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA models 232.50 and 233.50 high-quality bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. It provides scale ranges of 0 … 0.6 to 0 … 1,600 bar i.e. 0 ... 10 to 0 ... 20,000 psi, ensure the measuring ranges required for a wide variety of applications. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. The model 233.50 with liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Excellent load-cycle stability and shock resistance
With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
- RS Stock No. 2228594
- Mfr. Part No. 14170505
Each
$1,770.51
- RS Stock No. 2228611
- Mfr. Part No. 14170532
Each
$1,795.58
- RS Stock No. 2228595
- Mfr. Part No. 14170507
Each
$1,763.63
- RS Stock No. 2228879
- Mfr. Part No. 14213318
Each
$1,172.24
Related links
- WIKA G 1/2 in Threaded Pressure Gauge 1 bar
- WIKA G 1/4 Threaded Pressure Gauge 1 bar
- WIKA G 1/2 in Threaded Pressure Gauge 1.5 bar
- WIKA G 1/2 in Threaded Pressure Gauge 16 bar
- WIKA G 1/2 in Threaded Pressure Gauge 4 bar
- WIKA G 1/2 in Threaded Pressure Gauge 3 bar
- WIKA G 1/2 in Threaded Pressure Gauge 5 bar
- WIKA G 1/2 in Threaded Pressure Gauge 10 bar












